E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Fused Terminal Block, 2-Way, 20A, 25mm Wire, Screw Down Termination

RS Stock No.: 271-8280Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

2

Current Rating

20A

Wire Size

25mm

Termination Method

Screw Down

Mounting Type

Screw

Fused

Yes

Material

Polyamide

Voltage Rating

250V

Pitch

16mm

Wire Protection

Yes

Minimum Operating Temperature

-20°C

Colour

Grey

Cable CSA

4mm²

Maximum Operating Temperature

+120°C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Nickel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 14.10

€ 1.41 Each (In a Pack of 10) (ex VAT)

€ 16.78

€ 1.678 Each (In a Pack of 10) (inc. VAT)

RS PRO Fused Terminal Block, 2-Way, 20A, 25mm Wire, Screw Down Termination

€ 14.10

€ 1.41 Each (In a Pack of 10) (ex VAT)

€ 16.78

€ 1.678 Each (In a Pack of 10) (inc. VAT)

RS PRO Fused Terminal Block, 2-Way, 20A, 25mm Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

2

Current Rating

20A

Wire Size

25mm

Termination Method

Screw Down

Mounting Type

Screw

Fused

Yes

Material

Polyamide

Voltage Rating

250V

Pitch

16mm

Wire Protection

Yes

Minimum Operating Temperature

-20°C

Colour

Grey

Cable CSA

4mm²

Maximum Operating Temperature

+120°C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Nickel

Country of Origin

United Kingdom