Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO G 1/4 Analogue Pressure Gauge 25bar Bottom Entry 63mm Outside Diameter

RS Stock No.: 231-0192Brand: RS PRO
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

25bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Pressure Range

0 →25bar

Country of Origin

Poland

Stock information temporarily unavailable.

€ 40.07

€ 40.07 Each (ex VAT)

€ 47.68

€ 47.68 Each (inc. VAT)

RS PRO G 1/4 Analogue Pressure Gauge 25bar Bottom Entry 63mm Outside Diameter

€ 40.07

€ 40.07 Each (ex VAT)

€ 47.68

€ 47.68 Each (inc. VAT)

RS PRO G 1/4 Analogue Pressure Gauge 25bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

25bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Pressure Range

0 →25bar

Country of Origin

Poland