E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO G 3/8 Analogue Pressure Gauge 300psi Bottom Entry 100mm Outside Diameter

RS Stock No.: 189-030Brand: RS PRO
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

300psi

Minimum Pressure Measurement

0psi

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 3/8

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Stock information temporarily unavailable.

€ 88.49

€ 88.49 Each (ex VAT)

€ 105.30

€ 105.30 Each (inc. VAT)

RS PRO G 3/8 Analogue Pressure Gauge 300psi Bottom Entry 100mm Outside Diameter

Calibration type

€ 88.49

€ 88.49 Each (ex VAT)

€ 105.30

€ 105.30 Each (inc. VAT)

RS PRO G 3/8 Analogue Pressure Gauge 300psi Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 88.49
5 - 9€ 87.18
10+€ 85.67

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

300psi

Minimum Pressure Measurement

0psi

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 3/8

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C