Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO G 3/8 Regulator -, 3/8in, 8bar max. input

RS Stock No.: 176-1724Brand: RS PRO
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 3/8

Maximum Input Pressure

8bar

Pressure Gauge Port Size

3/8 in

Port Connection Thread Size

3/8in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

3200NL/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Overall Dimensions

89 x 59 x 121mm

Overall Width

59mm

Pressure Gauge Port Thread Standard

G

Overall Length

89mm

Overall Height

121mm

Country of Origin

Italy

Stock information temporarily unavailable.

€ 101.31

€ 101.31 Each (ex VAT)

€ 120.56

€ 120.56 Each (inc. VAT)

RS PRO G 3/8 Regulator -, 3/8in, 8bar max. input

€ 101.31

€ 101.31 Each (ex VAT)

€ 120.56

€ 120.56 Each (inc. VAT)

RS PRO G 3/8 Regulator -, 3/8in, 8bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 3/8

Maximum Input Pressure

8bar

Pressure Gauge Port Size

3/8 in

Port Connection Thread Size

3/8in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

3200NL/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Overall Dimensions

89 x 59 x 121mm

Overall Width

59mm

Pressure Gauge Port Thread Standard

G

Overall Length

89mm

Overall Height

121mm

Country of Origin

Italy