RS PRO Galvanised Steel Threaded Rod & Stud, M10, 30mm

RS Stock No.: 303-1035Brand: RS PRO
brand-logo
View all in Threaded Rods

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Material

Steel

Length

30mm

Thread Length Style

Unequal Thread Lengths

Finish

Galvanised

Thread Length A

10mm

Thread Length B

15mm

You may be interested in
RS PRO Plain Steel Threaded Rod, M10, 30mm
€ 10.011 Bag of 5 (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Galvanised Steel Threaded Rod & Stud, M10, 30mm

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Galvanised Steel Threaded Rod & Stud, M10, 30mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Plain Steel Threaded Rod, M10, 30mm
€ 10.011 Bag of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Material

Steel

Length

30mm

Thread Length Style

Unequal Thread Lengths

Finish

Galvanised

Thread Length A

10mm

Thread Length B

15mm

You may be interested in
RS PRO Plain Steel Threaded Rod, M10, 30mm
€ 10.011 Bag of 5 (ex VAT)