E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Gate Valve, 1-1/4in

RS Stock No.: 511-5078Brand: RS PRO
brand-logo
View all in Gate Valves

Technical Document

Specifications

Brand

RS Pro

Connection

1-1/4 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

125mm

Body Material

Bronze

Connection Size

1-1/4in

Thread Standard or Connection Type

BSPT Female

Product details

Bronze Gate Valves PN20 Series B

To BS5154, with BS21 taper thread
Non-rising stem
Threaded bronze bonnet
One-piece wedge
Bronze trim

You may be interested in
BRONZE GATE VALVE 1 1/4
P.O.A.Each (ex VAT)
RS PRO Gate Valve, 1-1/4in
€ 77.68Each (ex VAT)
Stock information temporarily unavailable.

€ 103.11

€ 103.11 Each (ex VAT)

€ 122.70

€ 122.70 Each (inc. VAT)

RS PRO Gate Valve, 1-1/4in

€ 103.11

€ 103.11 Each (ex VAT)

€ 122.70

€ 122.70 Each (inc. VAT)

RS PRO Gate Valve, 1-1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BRONZE GATE VALVE 1 1/4
P.O.A.Each (ex VAT)
RS PRO Gate Valve, 1-1/4in
€ 77.68Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Connection

1-1/4 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

125mm

Body Material

Bronze

Connection Size

1-1/4in

Thread Standard or Connection Type

BSPT Female

Product details

Bronze Gate Valves PN20 Series B

To BS5154, with BS21 taper thread
Non-rising stem
Threaded bronze bonnet
One-piece wedge
Bronze trim

You may be interested in
BRONZE GATE VALVE 1 1/4
P.O.A.Each (ex VAT)
RS PRO Gate Valve, 1-1/4in
€ 77.68Each (ex VAT)