RS PRO Glass Fibre Bag Filter, F9 Grade, 592 x 287 x 292mm

RS Stock No.: 194-7667Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Bag

Actual Dimensions

592 x 287 x 292mm

Media Area

9.5m²

ISO 16890 Class

ISO-1-80

Number of Pockets

4

Filter Grade

F9

Maximum Air Flow

2250 m³/hr

Initial Pressure Drop

140Pa

Case Material

ABS Plastic

Media Material

Glass Fibre

Actual Depth

292mm

Actual Height

592mm

Actual Width

287mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 321.02

€ 160.51 Each (In a Pack of 2) (ex VAT)

€ 382.01

€ 191.007 Each (In a Pack of 2) (inc. VAT)

RS PRO Glass Fibre Bag Filter, F9 Grade, 592 x 287 x 292mm

€ 321.02

€ 160.51 Each (In a Pack of 2) (ex VAT)

€ 382.01

€ 191.007 Each (In a Pack of 2) (inc. VAT)

RS PRO Glass Fibre Bag Filter, F9 Grade, 592 x 287 x 292mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Filter Type

Bag

Actual Dimensions

592 x 287 x 292mm

Media Area

9.5m²

ISO 16890 Class

ISO-1-80

Number of Pockets

4

Filter Grade

F9

Maximum Air Flow

2250 m³/hr

Initial Pressure Drop

140Pa

Case Material

ABS Plastic

Media Material

Glass Fibre

Actual Depth

292mm

Actual Height

592mm

Actual Width

287mm

Country of Origin

United Kingdom