E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Glass Reinforced Plastic Wall Box, IP66, 100 mm x 160 mm x 200mm

RS Stock No.: 500-184Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

100 mm

External Width

160 mm

External Depth

200mm

Body Material

Glass Reinforced Plastic

Transparent Door

No

IP Rating

IP66

Colour

Grey

Application

General Purpose

Internal Mounting Type

Screw

External Mounting Type

Mounting Feet

Standards Met

DIN 40050, IP65

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Glass Reinforced Plastic Wall Box, IP66, 100 mm x 160 mm x 200mm

P.O.A.

RS PRO Glass Reinforced Plastic Wall Box, IP66, 100 mm x 160 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

External Height

100 mm

External Width

160 mm

External Depth

200mm

Body Material

Glass Reinforced Plastic

Transparent Door

No

IP Rating

IP66

Colour

Grey

Application

General Purpose

Internal Mounting Type

Screw

External Mounting Type

Mounting Feet

Standards Met

DIN 40050, IP65

Country of Origin

Germany

You may be interested in