Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Green Hook Up Wire, 28 AWG, 7/0.127 mm, 100m, XLPVC Insulation

RS Stock No.: 877-5260Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Green

Cable Shape

Single Core

American Wire Gauge

28 AWG

Core Strands

7/0.127 mm

Length

100m

Insulation material

XLPVC

Voltage Rating

150 V

Outer Diameter

0.9mm

Maximum Operating Temperature

+80°C

Conductor Material

Tinned Copper

Wire Style

UL1429

Standards Met

UL 1581, UL 758

Fire Behaviour

Flame Retardant

Insulation Wall Thickness

0.3mm

Size of Strands

0.127 mm

Number of Strands

7

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Green Hook Up Wire, 28 AWG, 7/0.127 mm, 100m, XLPVC Insulation

P.O.A.

RS PRO Green Hook Up Wire, 28 AWG, 7/0.127 mm, 100m, XLPVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Green

Cable Shape

Single Core

American Wire Gauge

28 AWG

Core Strands

7/0.127 mm

Length

100m

Insulation material

XLPVC

Voltage Rating

150 V

Outer Diameter

0.9mm

Maximum Operating Temperature

+80°C

Conductor Material

Tinned Copper

Wire Style

UL1429

Standards Met

UL 1581, UL 758

Fire Behaviour

Flame Retardant

Insulation Wall Thickness

0.3mm

Size of Strands

0.127 mm

Number of Strands

7

Country of Origin

China

You may be interested in