RS PRO Green LED Indicator Lamp, 24V dc, E5 Base, 6mm Diameter, 65mcd

Technical Document
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Green
Lamp Type
LED
Intensity
65mcd
Lamp Base
E5
Chip Type
Multichip
Diameter
6mm
Length
18mm
Viewing Angle
180 °
Peak Wavelength
565nm
Current Rating
15mA
Life Hours
60000h
Country of Origin
United Kingdom
Product details
T1.5 LES Multi-Chip LEDs
LED lamps containing 6 LED chips and a current limiting resistor
Positive to be connected to the base contact
Viewing angle 180°
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
€ 10.49
€ 10.49 Each (ex VAT)
€ 12.48
€ 12.48 Each (inc. VAT)
1
€ 10.49
€ 10.49 Each (ex VAT)
€ 12.48
€ 12.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Green
Lamp Type
LED
Intensity
65mcd
Lamp Base
E5
Chip Type
Multichip
Diameter
6mm
Length
18mm
Viewing Angle
180 °
Peak Wavelength
565nm
Current Rating
15mA
Life Hours
60000h
Country of Origin
United Kingdom
Product details
T1.5 LES Multi-Chip LEDs
LED lamps containing 6 LED chips and a current limiting resistor
Positive to be connected to the base contact
Viewing angle 180°
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.