Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Green Neon Panel Mount Indicator, 12V dc, 20.8mm Mounting Hole Size, Faston, Solder Lug Termination

RS Stock No.: 793-2557Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Green

Mounting Hole Size

20.8mm

Lamp Type

Neon

Termination Type

Faston, Solder Lug

Bezel Colour

Black

Length

14.6mm

Length

14.6 mm

Country of Origin

China

Product details

Panel Indicator, 20mm Mounting

Operating Temperature: -25°C to +125°C
Black nylon body with safety of flammability rating UL 94V-2
Contact resistance: 30 mΩ max

Stock information temporarily unavailable.

€ 2.92

€ 2.92 Each (ex VAT)

€ 3.47

€ 3.47 Each (inc. VAT)

RS PRO Green Neon Panel Mount Indicator, 12V dc, 20.8mm Mounting Hole Size, Faston, Solder Lug Termination

€ 2.92

€ 2.92 Each (ex VAT)

€ 3.47

€ 3.47 Each (inc. VAT)

RS PRO Green Neon Panel Mount Indicator, 12V dc, 20.8mm Mounting Hole Size, Faston, Solder Lug Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 2.92
25 - 49€ 2.87
50 - 99€ 2.66
100+€ 2.53

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Green

Mounting Hole Size

20.8mm

Lamp Type

Neon

Termination Type

Faston, Solder Lug

Bezel Colour

Black

Length

14.6mm

Length

14.6 mm

Country of Origin

China

Product details

Panel Indicator, 20mm Mounting

Operating Temperature: -25°C to +125°C
Black nylon body with safety of flammability rating UL 94V-2
Contact resistance: 30 mΩ max