E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Green Panel Mount Indicator, 12 → 24V ac/dc, 25mm Mounting Hole Size, Lead Wires Termination, IP67, IP69K

RS Stock No.: 253-8514Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12 → 24V ac/dc

Light Output Colour

Green

Mounting Hole Size

25mm

Lamp Type

LED

Lamp Size

18.2 mm

Termination Type

Lead Wires

IP Rating

IP67, IP69K

Series

Q25

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 112.74

€ 112.74 Each (ex VAT)

€ 134.16

€ 134.16 Each (inc. VAT)

RS PRO Green Panel Mount Indicator, 12 → 24V ac/dc, 25mm Mounting Hole Size, Lead Wires Termination, IP67, IP69K

€ 112.74

€ 112.74 Each (ex VAT)

€ 134.16

€ 134.16 Each (inc. VAT)

RS PRO Green Panel Mount Indicator, 12 → 24V ac/dc, 25mm Mounting Hole Size, Lead Wires Termination, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12 → 24V ac/dc

Light Output Colour

Green

Mounting Hole Size

25mm

Lamp Type

LED

Lamp Size

18.2 mm

Termination Type

Lead Wires

IP Rating

IP67, IP69K

Series

Q25

Country of Origin

United Kingdom