Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Green Panel Mount Indicator, 6V dc, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

RS Stock No.: 913-2670Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

6V dc

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Lamp Size

5 mm

Termination Type

Faston, Solder Lug

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

300mcd

Length

21.6mm

Shape

Circular

Country of Origin

United Kingdom

Product details

8mm Long Threaded Bezel IP67 LED Indicators

Product Description
RS 8 mm LED indicators now come with an extra-long thread of 15 mm to accommodate thicker panels. These RS Brand indicators have a bright chrome bezel and offer a hyper bright LED indication. Sealed to IP67 these indicators offer high ingress protection in an attractive indicator.

Features and Benefits
15 mm long threaded bush.
8 mm cut out.
IP67 sealed.
Panel mounting.
Available in 6, 12, 24 V dc and 110, 220 V ac
Solder lugs.

Product Application Information
These products are ideally suited for panel builders and any indication applications. Especially suited for thick panels.

Stock information temporarily unavailable.

€ 26.16

€ 26.16 Each (ex VAT)

€ 31.13

€ 31.13 Each (inc. VAT)

RS PRO Green Panel Mount Indicator, 6V dc, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

€ 26.16

€ 26.16 Each (ex VAT)

€ 31.13

€ 31.13 Each (inc. VAT)

RS PRO Green Panel Mount Indicator, 6V dc, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 26.16
15 - 49€ 24.43
50 - 99€ 22.87
100+€ 21.14

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

6V dc

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Lamp Size

5 mm

Termination Type

Faston, Solder Lug

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

300mcd

Length

21.6mm

Shape

Circular

Country of Origin

United Kingdom

Product details

8mm Long Threaded Bezel IP67 LED Indicators

Product Description
RS 8 mm LED indicators now come with an extra-long thread of 15 mm to accommodate thicker panels. These RS Brand indicators have a bright chrome bezel and offer a hyper bright LED indication. Sealed to IP67 these indicators offer high ingress protection in an attractive indicator.

Features and Benefits
15 mm long threaded bush.
8 mm cut out.
IP67 sealed.
Panel mounting.
Available in 6, 12, 24 V dc and 110, 220 V ac
Solder lugs.

Product Application Information
These products are ideally suited for panel builders and any indication applications. Especially suited for thick panels.