E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Green Plastic Sheet, 500mm x 500mm x 15mm

RS Stock No.: 771-229Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Green

Form

Full

Length

500mm

Width

500mm

Thickness

15mm

Material

PA

Laminated

No

Density

1.15g/cm³

Tensile Strength

70 MPa

Flammability Rating

UL 94 HB

Water Absorption

6%

Maximum Operating Temperature

+100°C

Elongation

40%

Country of Origin

Germany

Product details

Oil Filled Nylon, PA sheet : Polyamide

Typical frictional coefficient half that of other lubricated nylons
High resistance to water absorbtion
Excellent hardness, durability and creep resistance qualities
Free cutting properties enable tight machining tolerances
Suitable for bearing, bush, roller and wheel applications
Green in colour

You may be interested in
Stock information temporarily unavailable.

€ 236.47

€ 236.47 1 Lot of 1 (ex VAT)

€ 281.40

€ 281.40 1 Lot of 1 (inc. VAT)

RS PRO Green Plastic Sheet, 500mm x 500mm x 15mm

€ 236.47

€ 236.47 1 Lot of 1 (ex VAT)

€ 281.40

€ 281.40 1 Lot of 1 (inc. VAT)

RS PRO Green Plastic Sheet, 500mm x 500mm x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 236.47
3 - 9€ 223.31
10 - 29€ 214.49
30+€ 197.91
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Green

Form

Full

Length

500mm

Width

500mm

Thickness

15mm

Material

PA

Laminated

No

Density

1.15g/cm³

Tensile Strength

70 MPa

Flammability Rating

UL 94 HB

Water Absorption

6%

Maximum Operating Temperature

+100°C

Elongation

40%

Country of Origin

Germany

Product details

Oil Filled Nylon, PA sheet : Polyamide

Typical frictional coefficient half that of other lubricated nylons
High resistance to water absorbtion
Excellent hardness, durability and creep resistance qualities
Free cutting properties enable tight machining tolerances
Suitable for bearing, bush, roller and wheel applications
Green in colour

You may be interested in