Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Green PP, Vinyl Pipe Marking Tape, text Mains Water, Dim. W 150mm x L 33m

RS Stock No.: 711-536Brand: RS PRO
brand-logo
View all in Pipe Marking Tape

Technical Document

Specifications

Brand

RS Pro

Pre-printed Text

Mains Water

Colour

Green

Width

150mm

Material

PP, Vinyl

Length

33m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Country of Origin

United Kingdom

Product details

Pipeline Marking Tapes

Text on coloured background
Sold in rolls of length 33m

Industrial Tapes

Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.

Stock information temporarily unavailable.

€ 141.87

€ 141.87 1 Reel of 33 Metres (ex VAT)

€ 168.83

€ 168.83 1 Reel of 33 Metres (inc. VAT)

RS PRO Green PP, Vinyl Pipe Marking Tape, text Mains Water, Dim. W 150mm x L 33m

€ 141.87

€ 141.87 1 Reel of 33 Metres (ex VAT)

€ 168.83

€ 168.83 1 Reel of 33 Metres (inc. VAT)

RS PRO Green PP, Vinyl Pipe Marking Tape, text Mains Water, Dim. W 150mm x L 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pre-printed Text

Mains Water

Colour

Green

Width

150mm

Material

PP, Vinyl

Length

33m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Country of Origin

United Kingdom

Product details

Pipeline Marking Tapes

Text on coloured background
Sold in rolls of length 33m

Industrial Tapes

Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.