E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Green PVC Reinforced Flexible Ducting, 10m, 160mm Bend Radius

RS Stock No.: 362-1868Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

40mm

Length

10m

Material

PVC

Outer Diameter

47.6mm

Suitable Applications

Chemical, Liquid, Slurries

Colour

Green

Bend Radius

160mm

Reinforced

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Green PVC Reinforced Flexible Ducting, 10m, 160mm Bend Radius

P.O.A.

RS PRO Green PVC Reinforced Flexible Ducting, 10m, 160mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

40mm

Length

10m

Material

PVC

Outer Diameter

47.6mm

Suitable Applications

Chemical, Liquid, Slurries

Colour

Green

Bend Radius

160mm

Reinforced

Yes

Country of Origin

Italy