E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Green/Yellow 0.75mm² Hook Up Wire, 18 AWG, 22/1.0 mm, 100m, Polyolefin Cross-linked EI5 Insulation

RS Stock No.: 836-0773Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75mm²

Sheath Colour

Green/Yellow

American Wire Gauge

18 AWG

Cable Shape

Round

Core Strands

22/1.0 mm

Length

100m

Insulation material

Polyolefin Cross-linked EI5

European Harmonised Code

H05Z-K

Outer Diameter

2.8mm

Voltage Rating

500 V

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+90°C

CPR Certification

Eca

Current Rating

15A

Conductor Material

Copper

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Series

2491B

Harmonised Code

H05Z-K

Insulation Wall Thickness

0.6mm

Number of Strands

22

Outer Sheath Material

XL HFFR

Size of Strands

1mm

Country of Origin

Turkey

Product details

H05Z-K Cable

The H05Z-K cable is designed for pipes/ducts and internal wiring of appliances. As low smoke zero halogen (LSZH) cables, these products are ideal where smoke and toxic fumes may cause a threat to life or equipment; public and government buildings make use of these cables.

Class 5 flexible copper conductor
Flexible fine stranded core
Max operating temperature +90°C

Standards

EN50525-3-41, Class 5 IEC 60228, EN 50363-5, IEC 60332-1, RoHS

Stock information temporarily unavailable.

€ 54.50

€ 54.50 1 Reel of 100 Metres (ex VAT)

€ 64.86

€ 64.86 1 Reel of 100 Metres (inc. VAT)

RS PRO Green/Yellow 0.75mm² Hook Up Wire, 18 AWG, 22/1.0 mm, 100m, Polyolefin Cross-linked EI5 Insulation

€ 54.50

€ 54.50 1 Reel of 100 Metres (ex VAT)

€ 64.86

€ 64.86 1 Reel of 100 Metres (inc. VAT)

RS PRO Green/Yellow 0.75mm² Hook Up Wire, 18 AWG, 22/1.0 mm, 100m, Polyolefin Cross-linked EI5 Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75mm²

Sheath Colour

Green/Yellow

American Wire Gauge

18 AWG

Cable Shape

Round

Core Strands

22/1.0 mm

Length

100m

Insulation material

Polyolefin Cross-linked EI5

European Harmonised Code

H05Z-K

Outer Diameter

2.8mm

Voltage Rating

500 V

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+90°C

CPR Certification

Eca

Current Rating

15A

Conductor Material

Copper

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Series

2491B

Harmonised Code

H05Z-K

Insulation Wall Thickness

0.6mm

Number of Strands

22

Outer Sheath Material

XL HFFR

Size of Strands

1mm

Country of Origin

Turkey

Product details

H05Z-K Cable

The H05Z-K cable is designed for pipes/ducts and internal wiring of appliances. As low smoke zero halogen (LSZH) cables, these products are ideal where smoke and toxic fumes may cause a threat to life or equipment; public and government buildings make use of these cables.

Class 5 flexible copper conductor
Flexible fine stranded core
Max operating temperature +90°C

Standards

EN50525-3-41, Class 5 IEC 60228, EN 50363-5, IEC 60332-1, RoHS