RS PRO Grey 0.2mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, XLPE Insulation

RS Stock No.: 873-8964Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.2mm²

Sheath Colour

Grey

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation material

XLPE

Outer Diameter

1.5mm

Voltage Rating

6 kV dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL3239

Standards Met

UL 3239

Insulation Wall Thickness

1.5mm

Number of Strands

11

Size of Strands

0.16mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 37.14

€ 37.14 1 Reel of 100 Metres (ex VAT)

€ 44.20

€ 44.20 1 Reel of 100 Metres (inc. VAT)

RS PRO Grey 0.2mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, XLPE Insulation

€ 37.14

€ 37.14 1 Reel of 100 Metres (ex VAT)

€ 44.20

€ 44.20 1 Reel of 100 Metres (inc. VAT)

RS PRO Grey 0.2mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, XLPE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.2mm²

Sheath Colour

Grey

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation material

XLPE

Outer Diameter

1.5mm

Voltage Rating

6 kV dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL3239

Standards Met

UL 3239

Insulation Wall Thickness

1.5mm

Number of Strands

11

Size of Strands

0.16mm

Country of Origin

China

You may be interested in