E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Grey, 240mm², 1-Level, Bolt Termination

RS Stock No.: 262-4134Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

1

American Wire Gauge

500 kcmilAWG

Termination Method

Bolt

Cable CSA

240mm²

Voltage Rating

1 kV

Current Rating

415A

Country of Origin

Italy

Stock information temporarily unavailable.

€ 45.05

€ 45.05 Each (ex VAT)

€ 53.61

€ 53.61 Each (inc. VAT)

RS PRO Grey, 240mm², 1-Level, Bolt Termination

€ 45.05

€ 45.05 Each (ex VAT)

€ 53.61

€ 53.61 Each (inc. VAT)

RS PRO Grey, 240mm², 1-Level, Bolt Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

1

American Wire Gauge

500 kcmilAWG

Termination Method

Bolt

Cable CSA

240mm²

Voltage Rating

1 kV

Current Rating

415A

Country of Origin

Italy