Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Grey ABS Desktop Enclosure, 250 x 275 x 50mm

RS Stock No.: 504-732Brand: RS PRO
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

250 mm

External Width

275 mm

External Height

50 mm

External Dimensions

250 x 275 x 50mm

Sloped Front

No

Colour

Grey

Special Features

Non-Slip Feet, Self Adhesive Mounting Clips

Internal Mounting Type

PCB Mounted

Standards Met

UL 94 HB

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Grey ABS Desktop Enclosure, 250 x 275 x 50mm

P.O.A.

RS PRO Grey ABS Desktop Enclosure, 250 x 275 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

250 mm

External Width

275 mm

External Height

50 mm

External Dimensions

250 x 275 x 50mm

Sloped Front

No

Colour

Grey

Special Features

Non-Slip Feet, Self Adhesive Mounting Clips

Internal Mounting Type

PCB Mounted

Standards Met

UL 94 HB

Country of Origin

United Kingdom

You may be interested in