Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Grey ABS, Polycarbonate Enclosure, IP68, IK07, Transparent Lid, 105 x 70 x 40mm

RS Stock No.: 192-0723Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS, Polycarbonate

External Length

105mm

External Height

40mm

External Width

70mm

External Dimensions

105 x 70 x 40mm

IP Rating

IP68

Colour

Grey

Lid Colour

Transparent

IK Rating

IK07

Gasket Material

Silicone

Country of Origin

Poland

Stock information temporarily unavailable.

€ 14.77

€ 14.77 Each (ex VAT)

€ 17.58

€ 17.58 Each (inc. VAT)

RS PRO Grey ABS, Polycarbonate Enclosure, IP68, IK07, Transparent Lid, 105 x 70 x 40mm

€ 14.77

€ 14.77 Each (ex VAT)

€ 17.58

€ 17.58 Each (inc. VAT)

RS PRO Grey ABS, Polycarbonate Enclosure, IP68, IK07, Transparent Lid, 105 x 70 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS, Polycarbonate

External Length

105mm

External Height

40mm

External Width

70mm

External Dimensions

105 x 70 x 40mm

IP Rating

IP68

Colour

Grey

Lid Colour

Transparent

IK Rating

IK07

Gasket Material

Silicone

Country of Origin

Poland