Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Grey ABS Push Button Enclosure - 22mm Diameter

RS Stock No.: 194-7460Brand: RS PRO
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

RS Pro

Series

CCS

Cutout Diameter

22mm

Enclosure Colour

Grey

Enclosure Material

ABS

IP Rating

IP65

Length

105mm

Width

70mm

Depth

51mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

For Use With

Control Switch and Equipment

Dimensions

105 x 70 x 51mm

Operating Temperature Range

-25 → +70°C

Country of Origin

Italy

Stock information temporarily unavailable.

€ 30.88

€ 30.88 Each (ex VAT)

€ 36.75

€ 36.75 Each (inc. VAT)

RS PRO Grey ABS Push Button Enclosure - 22mm Diameter

€ 30.88

€ 30.88 Each (ex VAT)

€ 36.75

€ 36.75 Each (inc. VAT)

RS PRO Grey ABS Push Button Enclosure - 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

CCS

Cutout Diameter

22mm

Enclosure Colour

Grey

Enclosure Material

ABS

IP Rating

IP65

Length

105mm

Width

70mm

Depth

51mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

For Use With

Control Switch and Equipment

Dimensions

105 x 70 x 51mm

Operating Temperature Range

-25 → +70°C

Country of Origin

Italy