Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Grey ABS Push Button Enclosure - 22mm Diameter

RS Stock No.: 194-7467Brand: RS PRO
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

RS Pro

Series

CCS

Cutout Diameter

22mm

Enclosure Colour

Grey

Enclosure Material

ABS

IP Rating

IP65

Length

185mm

Width

70mm

Depth

74mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

For Use With

Control Switch and Equipment

Dimensions

185 x 70 x 74mm

Operating Temperature Range

-25 → +70°C

Country of Origin

Italy

Stock information temporarily unavailable.

€ 31.92

€ 31.92 Each (ex VAT)

€ 37.98

€ 37.98 Each (inc. VAT)

RS PRO Grey ABS Push Button Enclosure - 22mm Diameter

€ 31.92

€ 31.92 Each (ex VAT)

€ 37.98

€ 37.98 Each (inc. VAT)

RS PRO Grey ABS Push Button Enclosure - 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

CCS

Cutout Diameter

22mm

Enclosure Colour

Grey

Enclosure Material

ABS

IP Rating

IP65

Length

185mm

Width

70mm

Depth

74mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

For Use With

Control Switch and Equipment

Dimensions

185 x 70 x 74mm

Operating Temperature Range

-25 → +70°C

Country of Origin

Italy