Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Grey Aluminium Enclosure, IP65, IP66, IP67, IP68, Grey Lid, 57 x 75 x 80mm

RS Stock No.: 122-8919Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Aluminium

External Length

75 mm

External Height

57 mm

External Width

75 mm

External Dimensions

57 x 75 x 80mm

IP Rating

IP65, IP66, IP67, IP68

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

ATEX, IECEx

Shielded

No

Series

RJ

Country of Origin

India

Stock information temporarily unavailable.

€ 38.55

€ 38.55 Each (ex VAT)

€ 45.87

€ 45.87 Each (inc. VAT)

RS PRO Grey Aluminium Enclosure, IP65, IP66, IP67, IP68, Grey Lid, 57 x 75 x 80mm

€ 38.55

€ 38.55 Each (ex VAT)

€ 45.87

€ 45.87 Each (inc. VAT)

RS PRO Grey Aluminium Enclosure, IP65, IP66, IP67, IP68, Grey Lid, 57 x 75 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Aluminium

External Length

75 mm

External Height

57 mm

External Width

75 mm

External Dimensions

57 x 75 x 80mm

IP Rating

IP65, IP66, IP67, IP68

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

ATEX, IECEx

Shielded

No

Series

RJ

Country of Origin

India