E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Grey Bench/Floor ESD-Safe Mat, 15.2m x 600mm x 1.5mm

RS Stock No.: 121-2712Brand: RS PRO
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Suitable For

Bench, Floor Mat

Thickness

1.5mm

Colour

Grey

Length

15.2m

Width

600mm

Surface Texture Type

Smooth

Complies with EN 61340-5-1

Yes

Number of Material Layers

2

Material

Rubber

Country of Origin

United States

Product details

Table Runner Dissipative Dual Layer Rubber Material

RS Pro dissipative dual layer rubber table runners provide you with a work surface that does not generate a static charge. The rubber also controls the discharge rate from ESD susceptible items plus control the discharge rate from conductors that are placed on the surface. The runners are made from a high strength nitrile rubber compound which is abrasion resistant, stretch and tear resistant. The rubber runner also withstands soldering applications with flux and various chemicals.

FEATURES and BENEFITS:

Does not generate a static charge
Controls discharge rates from conductors
Made from high strength nitrile rubber compound
Abrasion resistant
Stretch resistant
Tear resistant
Withstands soldering applications
Withstands flux
Withstands various chemicals

DISSIPATIVE:

Meets ANSI/ESD S20.20 work surface required limit and required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items.

CONDUCTIVE:

Reduces resistance to ground (Rtg) from the top of the surface to the groundable point ground. The mats to be used with ESD workstation monitors.

Standards

ANSI/ESD S20.20, ANSI/ESD S4.1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Bench/Floor ESD-Safe Mat, 15.2m x 600mm x 1.5mm

P.O.A.

RS PRO Grey Bench/Floor ESD-Safe Mat, 15.2m x 600mm x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Suitable For

Bench, Floor Mat

Thickness

1.5mm

Colour

Grey

Length

15.2m

Width

600mm

Surface Texture Type

Smooth

Complies with EN 61340-5-1

Yes

Number of Material Layers

2

Material

Rubber

Country of Origin

United States

Product details

Table Runner Dissipative Dual Layer Rubber Material

RS Pro dissipative dual layer rubber table runners provide you with a work surface that does not generate a static charge. The rubber also controls the discharge rate from ESD susceptible items plus control the discharge rate from conductors that are placed on the surface. The runners are made from a high strength nitrile rubber compound which is abrasion resistant, stretch and tear resistant. The rubber runner also withstands soldering applications with flux and various chemicals.

FEATURES and BENEFITS:

Does not generate a static charge
Controls discharge rates from conductors
Made from high strength nitrile rubber compound
Abrasion resistant
Stretch resistant
Tear resistant
Withstands soldering applications
Withstands flux
Withstands various chemicals

DISSIPATIVE:

Meets ANSI/ESD S20.20 work surface required limit and required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items.

CONDUCTIVE:

Reduces resistance to ground (Rtg) from the top of the surface to the groundable point ground. The mats to be used with ESD workstation monitors.

Standards

ANSI/ESD S20.20, ANSI/ESD S4.1

You may be interested in