Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Grey Cable Trunking, W50 mm x D50mm, L2m, PVC

RS Stock No.: 233-9185Brand: RS PRODistrelec Article No.: 30419023
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

50 mm

Depth

50mm

Trunking/Chain Type

Cable Trunking

Colour

Grey

Material

PVC

Length

2m

Series

Wiring Duct

Distrelec Product Id

30419023

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 127.60

€ 15.95 Each (In a Pack of 8) (ex VAT)

€ 151.84

€ 18.98 Each (In a Pack of 8) (inc. VAT)

RS PRO Grey Cable Trunking, W50 mm x D50mm, L2m, PVC

€ 127.60

€ 15.95 Each (In a Pack of 8) (ex VAT)

€ 151.84

€ 18.98 Each (In a Pack of 8) (inc. VAT)

RS PRO Grey Cable Trunking, W50 mm x D50mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

50 mm

Depth

50mm

Trunking/Chain Type

Cable Trunking

Colour

Grey

Material

PVC

Length

2m

Series

Wiring Duct

Distrelec Product Id

30419023

Country of Origin

Taiwan, Province Of China