RS PRO Grey EPDM Cable Gland, M32 Thread, 15mm min., 20mm max., IP67

Technical Document
Specifications
Brand
RS ProThread Size
M32
Maximum Cable Diameter
20mm
Minimum Cable Diameter
15mm
Material
EPDM
Colour
Grey
IP Rating
IP67
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Country of Origin
Finland
Product details
RS Pro IP67 EPDM Cable Glands/Grommets
The grey RS Pro halogen free rubber membrane cable grommets are an excellent choice where space is limited.
Features and Benefits
Provides protection up to IP67
Quick and low-cost method of feeding cables through panels
Tapered top provides a degree of retention and sealing
Thread size of M16 to M50
Operating temperature of -40°C to +110°C
Cable diameter range of 5 to 35 mm
€ 33.90
€ 3.39 Each (In a Bag of 10) (ex VAT)
€ 40.34
€ 4.034 Each (In a Bag of 10) (inc. VAT)
10
€ 33.90
€ 3.39 Each (In a Bag of 10) (ex VAT)
€ 40.34
€ 4.034 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | € 3.39 | € 33.90 |
100 - 190 | € 3.32 | € 33.20 |
200 - 290 | € 3.26 | € 32.60 |
300+ | € 3.13 | € 31.30 |
Technical Document
Specifications
Brand
RS ProThread Size
M32
Maximum Cable Diameter
20mm
Minimum Cable Diameter
15mm
Material
EPDM
Colour
Grey
IP Rating
IP67
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Country of Origin
Finland
Product details
RS Pro IP67 EPDM Cable Glands/Grommets
The grey RS Pro halogen free rubber membrane cable grommets are an excellent choice where space is limited.
Features and Benefits
Provides protection up to IP67
Quick and low-cost method of feeding cables through panels
Tapered top provides a degree of retention and sealing
Thread size of M16 to M50
Operating temperature of -40°C to +110°C
Cable diameter range of 5 to 35 mm