Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Grey HPPE Cut Resistant Work Gloves, Size 11, Polyurethane Coating

RS Stock No.: 246-3365Brand: RS PRO
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

11

Primary Glove Application

Cut Resistant

Glove Material

HPPE

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

RS PRO Grey HPPE Cut Resistant Work Gloves, Size 11, Polyurethane Coating

P.O.A.

Each (ex VAT)

RS PRO Grey HPPE Cut Resistant Work Gloves, Size 11, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

11

Primary Glove Application

Cut Resistant

Glove Material

HPPE

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Country of Origin

China