E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Grey Nylon Cable Gland, PG11 Thread, 5mm min., 10mm max., IP68

RS Stock No.: 210-1364Brand: RS PRODistrelec Article No.: 30425491
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG11

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nylon 66

Colour

Grey

Series

KSS PG THREAD (DIN STANDARD)

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

10

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Distrelec Product Id

30425491

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 18.79

€ 18.79 1 Bag of 10 (ex VAT)

€ 22.36

€ 22.36 1 Bag of 10 (inc. VAT)

RS PRO Grey Nylon Cable Gland, PG11 Thread, 5mm min., 10mm max., IP68

€ 18.79

€ 18.79 1 Bag of 10 (ex VAT)

€ 22.36

€ 22.36 1 Bag of 10 (inc. VAT)

RS PRO Grey Nylon Cable Gland, PG11 Thread, 5mm min., 10mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG11

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nylon 66

Colour

Grey

Series

KSS PG THREAD (DIN STANDARD)

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

10

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Distrelec Product Id

30425491

Country of Origin

Taiwan, Province Of China

You may be interested in