RS PRO Grey PE Rectangular Cable Clip

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Rectangular Cable Clip
Affixing Method
Nail
Material
PE
Colour
Grey
Length
9.8mm
Width
10 mm
Depth
10mm
Dimensions [L x W x D]
9.8 x 10 x 10mm
Country of Origin
Taiwan, Province Of China
Product details
Rectangular Cable - Clips
Moulded PVC cable clips to suit twin +ECC and triple +ECC surface wiring cables. Complete with hardened masonry nails.
€ 8.14
€ 8.14 1 Box of 100 (ex VAT)
€ 9.69
€ 9.69 1 Box of 100 (inc. VAT)
1
€ 8.14
€ 8.14 1 Box of 100 (ex VAT)
€ 9.69
€ 9.69 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 8.14 |
15 - 24 | € 7.88 |
25+ | € 7.60 |
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Rectangular Cable Clip
Affixing Method
Nail
Material
PE
Colour
Grey
Length
9.8mm
Width
10 mm
Depth
10mm
Dimensions [L x W x D]
9.8 x 10 x 10mm
Country of Origin
Taiwan, Province Of China
Product details
Rectangular Cable - Clips
Moulded PVC cable clips to suit twin +ECC and triple +ECC surface wiring cables. Complete with hardened masonry nails.