E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Grey PET Enclosure, IP66, Grey Lid, 160 x 75 x 75mm

RS Stock No.: 918-8777Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

PET

External Length

160 mm

External Height

75 mm

External Width

75 mm

External Dimensions

160 x 75 x 75mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Gasket Material

Silicon

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey PET Enclosure, IP66, Grey Lid, 160 x 75 x 75mm

P.O.A.

RS PRO Grey PET Enclosure, IP66, Grey Lid, 160 x 75 x 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

PET

External Length

160 mm

External Height

75 mm

External Width

75 mm

External Dimensions

160 x 75 x 75mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Gasket Material

Silicon

Country of Origin

India