Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Grey Plastic Push Button Enclosure - 1 Hole 22.5mm Diameter

RS Stock No.: 182-8655Brand: RS PRO
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22.5mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Length

60mm

Width

80mm

Depth

80mm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Dimensions

60 x 80 x 80mm

Operating Temperature Range

-40 → +120°C

Country of Origin

China

Stock information temporarily unavailable.

€ 8.54

€ 8.54 Each (ex VAT)

€ 10.16

€ 10.16 Each (inc. VAT)

RS PRO Grey Plastic Push Button Enclosure - 1 Hole 22.5mm Diameter

€ 8.54

€ 8.54 Each (ex VAT)

€ 10.16

€ 10.16 Each (inc. VAT)

RS PRO Grey Plastic Push Button Enclosure - 1 Hole 22.5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22.5mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Length

60mm

Width

80mm

Depth

80mm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Dimensions

60 x 80 x 80mm

Operating Temperature Range

-40 → +120°C

Country of Origin

China