Technical Document
Specifications
Brand
RS ProCutout Diameter
22.5mm
Number of Cutouts
2
Enclosure Colour
Grey
Enclosure Material
Plastic
IP Rating
IP66
Length
70mm
Width
130mm
Depth
80mm
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +120°C
Dimensions
70 x 130 x 80mm
Distrelec Product Id
30406893
Country of Origin
China
€ 11.07
€ 11.07 Each (ex VAT)
€ 13.17
€ 13.17 Each (inc. VAT)
1
€ 11.07
€ 11.07 Each (ex VAT)
€ 13.17
€ 13.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutout Diameter
22.5mm
Number of Cutouts
2
Enclosure Colour
Grey
Enclosure Material
Plastic
IP Rating
IP66
Length
70mm
Width
130mm
Depth
80mm
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +120°C
Dimensions
70 x 130 x 80mm
Distrelec Product Id
30406893
Country of Origin
China