Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Grey Plastic Sheet, 1000mm x 500mm x 9mm

RS Stock No.: 680-779Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Form

Full

Length

1000mm

Width

500mm

Thickness

9mm

Material

PVC

Laminated

No

Density

1.47g/cm³

Tensile Strength

55 MPa

Hardness

Shore D 65 to 80

Flammability Rating

DIN 4102 B1

Water Absorption

0.2%

Maximum Operating Temperature

+60°C

Elongation

20%

Country of Origin

Germany

Product details

RS PRO Grey PVC sheets: Polyvinyl chloride

From RS PRO, comes a range of grey PVC sheets. Manufactured to industry standards and being UL DIN 4102 B1 flame resistance, these sheets are of high quality and are great value.
PVC or polyvinyl chloride is a type of plastic material that is lightweight, strong and durable. PVC also provides excellent cost efficiency advantages.

Features and benefits

  • Maximum operating temperature of +60 °C

  • Excellent resistance to most chemicals

  • Easily fabricated and machined

  • 0.2 % water absorption

  • Available in different sizes

  • Available from 1mm to 25mm thickness

Applications

These PVC sheet have an array of application use such as;

  • Chemical plant-tanks

  • Electrical components

  • Valves and pumps

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
RS PRO Grey Plastic Sheet, 1000mm x 500mm x 6mm
€ 154.631 Lot of 2 (ex VAT)
Stock information temporarily unavailable.

€ 194.21

€ 194.21 1 Lot of 2 (ex VAT)

€ 231.11

€ 231.11 1 Lot of 2 (inc. VAT)

RS PRO Grey Plastic Sheet, 1000mm x 500mm x 9mm

€ 194.21

€ 194.21 1 Lot of 2 (ex VAT)

€ 231.11

€ 231.11 1 Lot of 2 (inc. VAT)

RS PRO Grey Plastic Sheet, 1000mm x 500mm x 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 194.21
3 - 9€ 183.37
10 - 29€ 176.20
30+€ 162.54
You may be interested in
RS PRO Grey Plastic Sheet, 1000mm x 500mm x 6mm
€ 154.631 Lot of 2 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Form

Full

Length

1000mm

Width

500mm

Thickness

9mm

Material

PVC

Laminated

No

Density

1.47g/cm³

Tensile Strength

55 MPa

Hardness

Shore D 65 to 80

Flammability Rating

DIN 4102 B1

Water Absorption

0.2%

Maximum Operating Temperature

+60°C

Elongation

20%

Country of Origin

Germany

Product details

RS PRO Grey PVC sheets: Polyvinyl chloride

From RS PRO, comes a range of grey PVC sheets. Manufactured to industry standards and being UL DIN 4102 B1 flame resistance, these sheets are of high quality and are great value.
PVC or polyvinyl chloride is a type of plastic material that is lightweight, strong and durable. PVC also provides excellent cost efficiency advantages.

Features and benefits

  • Maximum operating temperature of +60 °C

  • Excellent resistance to most chemicals

  • Easily fabricated and machined

  • 0.2 % water absorption

  • Available in different sizes

  • Available from 1mm to 25mm thickness

Applications

These PVC sheet have an array of application use such as;

  • Chemical plant-tanks

  • Electrical components

  • Valves and pumps

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
RS PRO Grey Plastic Sheet, 1000mm x 500mm x 6mm
€ 154.631 Lot of 2 (ex VAT)