RS PRO Grey PP Storage Box Lid, 19mm x 300mm x 400mm

RS Stock No.: 163-1898Brand: RS PRODistrelec Article No.: 30414065
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Lid Type

No Lid

Height

19mm

Width

300mm

Depth

400mm

Colour

Grey

Material

PP

Stackable

Yes

Distrelec Product Id

30414065

Country of Origin

Belgium

Product details

RS PRO Polypropylene Euro Container without lids (lids can be purchased separately, see 725-9155 and 725-9164)

These RS PRO Euro containers are robust and interstackable, ideal for protective storage of goods in transport. Due to its high density polypropylene construction these storage boxes are even suitable to hold food. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

RS PRO have a great range of storage boxes in a variety of sizes suitable for all your storage requirements.

Features and Benefits

Lightweight but strong construction
Lid available separately
Design makes them stackable
Can be nested to save space when not in use
Excellent box for storage and transporting
Euro Containers – boxes and crates that are designed to fit on Standard European Size pallets

Range includes the following RS PRO articles:

Euro container, available sizes include:
725-9158 - 10L Grey, 120 x 300 x 400mm
163-1899 - 15L Grey, 170 x 300 x 400mm
725-9151 - 20L Grey, 400 x 300 x 220mm
725-9167 - 27L Grey, 600 x 400 x 150mm
163-1900 - 30L Grey, 325 x 300 x 400mm
163-1904 - 30L Grey, 170 x 400 x 600mm
725-9161 - 40L Grey, 200 x 400 x 600mm
725-9170 - 52L Grey, 600 x 400 x 270mm
163-1907 - 76L Grey, 400 x 400 x 600mm

Lids (drop on not hinged)
725-9155 - Lid for 600 x 400mm Euro Container
725-9164 - Lid for 400 x 300mm Euro Container

Lids Hinged
163-1898 – Lid for 300mm x 400mm Euro Container
163-1901 – Lid for 600mm x 400 mm Euro Container

Typical Applications:

Storage boxes are invaluable in many environments which can include:
Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels

Stock information temporarily unavailable.

€ 22.50

€ 22.50 Each (ex VAT)

€ 26.78

€ 26.78 Each (inc. VAT)

RS PRO Grey PP Storage Box Lid, 19mm x 300mm x 400mm

€ 22.50

€ 22.50 Each (ex VAT)

€ 26.78

€ 26.78 Each (inc. VAT)

RS PRO Grey PP Storage Box Lid, 19mm x 300mm x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lid Type

No Lid

Height

19mm

Width

300mm

Depth

400mm

Colour

Grey

Material

PP

Stackable

Yes

Distrelec Product Id

30414065

Country of Origin

Belgium

Product details

RS PRO Polypropylene Euro Container without lids (lids can be purchased separately, see 725-9155 and 725-9164)

These RS PRO Euro containers are robust and interstackable, ideal for protective storage of goods in transport. Due to its high density polypropylene construction these storage boxes are even suitable to hold food. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

RS PRO have a great range of storage boxes in a variety of sizes suitable for all your storage requirements.

Features and Benefits

Lightweight but strong construction
Lid available separately
Design makes them stackable
Can be nested to save space when not in use
Excellent box for storage and transporting
Euro Containers – boxes and crates that are designed to fit on Standard European Size pallets

Range includes the following RS PRO articles:

Euro container, available sizes include:
725-9158 - 10L Grey, 120 x 300 x 400mm
163-1899 - 15L Grey, 170 x 300 x 400mm
725-9151 - 20L Grey, 400 x 300 x 220mm
725-9167 - 27L Grey, 600 x 400 x 150mm
163-1900 - 30L Grey, 325 x 300 x 400mm
163-1904 - 30L Grey, 170 x 400 x 600mm
725-9161 - 40L Grey, 200 x 400 x 600mm
725-9170 - 52L Grey, 600 x 400 x 270mm
163-1907 - 76L Grey, 400 x 400 x 600mm

Lids (drop on not hinged)
725-9155 - Lid for 600 x 400mm Euro Container
725-9164 - Lid for 400 x 300mm Euro Container

Lids Hinged
163-1898 – Lid for 300mm x 400mm Euro Container
163-1901 – Lid for 600mm x 400 mm Euro Container

Typical Applications:

Storage boxes are invaluable in many environments which can include:
Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels