Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Grey PVC Reinforced PVC Ducting, 10m, 100mm Bend Radius

RS Stock No.: 327-8739Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

100mm

Length

10m

Material

PVC

Outer Diameter

109.6mm

Suitable Applications

Gas, Saw Dust, Shot Recovery, Wood Chip

Colour

Grey

Bend Radius

100mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Grey PVC Reinforced PVC Ducting, 10m, 100mm Bend Radius

P.O.A.

RS PRO Grey PVC Reinforced PVC Ducting, 10m, 100mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

100mm

Length

10m

Material

PVC

Outer Diameter

109.6mm

Suitable Applications

Gas, Saw Dust, Shot Recovery, Wood Chip

Colour

Grey

Bend Radius

100mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in