E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Grey PVC Reinforced PVC Ducting, 5m, 76mm Bend Radius

RS Stock No.: 327-8694Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

76mm

Length

5m

Material

PVC

Outer Diameter

84.6mm

Suitable Applications

Gas, Saw Dust, Shot Recovery, Wood Chip

Colour

Grey

Bend Radius

76mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Grey PVC Reinforced PVC Ducting, 5m, 76mm Bend Radius

P.O.A.

RS PRO Grey PVC Reinforced PVC Ducting, 5m, 76mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

76mm

Length

5m

Material

PVC

Outer Diameter

84.6mm

Suitable Applications

Gas, Saw Dust, Shot Recovery, Wood Chip

Colour

Grey

Bend Radius

76mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in