E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Grey Slotted Flexible Panel Trunking - Flexible Slot, W20 mm x D20mm, L0.5m, Polypropylene

RS Stock No.: 136-9917Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

20 mm

Depth

20mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

Grey

Material

Polypropylene

Length

0.5m

Slot Type

Flexible

Fire Behaviour

Halogen Free

Series

VK Self Adhesive

Standards Met

CE, DIN EN 50085, ePLAN, VDE

Country of Origin

Germany

Stock information temporarily unavailable.

€ 612.60

€ 10.21 Each (In a Pack of 60) (ex VAT)

€ 728.99

€ 12.15 Each (In a Pack of 60) (inc. VAT)

RS PRO Grey Slotted Flexible Panel Trunking - Flexible Slot, W20 mm x D20mm, L0.5m, Polypropylene

€ 612.60

€ 10.21 Each (In a Pack of 60) (ex VAT)

€ 728.99

€ 12.15 Each (In a Pack of 60) (inc. VAT)

RS PRO Grey Slotted Flexible Panel Trunking - Flexible Slot, W20 mm x D20mm, L0.5m, Polypropylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
60 - 540€ 10.21€ 612.60
600+€ 9.34€ 560.40

Technical Document

Specifications

Brand

RS Pro

Width

20 mm

Depth

20mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

Grey

Material

Polypropylene

Length

0.5m

Slot Type

Flexible

Fire Behaviour

Halogen Free

Series

VK Self Adhesive

Standards Met

CE, DIN EN 50085, ePLAN, VDE

Country of Origin

Germany