RS PRO Grey Slotted Panel Trunking - Open Slot, W20 mm x D20mm, L2m, PVC

RS Stock No.: 233-9181Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

20 mm

Depth

20mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Series

Wiring Duct

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 208.00

€ 6.50 Each (In a Pack of 32) (ex VAT)

€ 247.52

€ 7.735 Each (In a Pack of 32) (inc. VAT)

RS PRO Grey Slotted Panel Trunking - Open Slot, W20 mm x D20mm, L2m, PVC

€ 208.00

€ 6.50 Each (In a Pack of 32) (ex VAT)

€ 247.52

€ 7.735 Each (In a Pack of 32) (inc. VAT)

RS PRO Grey Slotted Panel Trunking - Open Slot, W20 mm x D20mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

20 mm

Depth

20mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Series

Wiring Duct

Country of Origin

Taiwan, Province Of China