RS PRO Grey Slotted Panel Trunking - Open Slot, W38 mm x D25mm, L2m, PVC

RS Stock No.: 233-9165Brand: RS PRODistrelec Article No.: 30419018
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

38 mm

Depth

25mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Series

Wiring Duct

Distrelec Product Id

30419018

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 294.08

€ 9.19 Each (In a Pack of 32) (ex VAT)

€ 349.96

€ 10.936 Each (In a Pack of 32) (inc. VAT)

RS PRO Grey Slotted Panel Trunking - Open Slot, W38 mm x D25mm, L2m, PVC

€ 294.08

€ 9.19 Each (In a Pack of 32) (ex VAT)

€ 349.96

€ 10.936 Each (In a Pack of 32) (inc. VAT)

RS PRO Grey Slotted Panel Trunking - Open Slot, W38 mm x D25mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

38 mm

Depth

25mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Series

Wiring Duct

Distrelec Product Id

30419018

Country of Origin

Taiwan, Province Of China