RS PRO Grey/Yellow ABS Push Button Enclosure - 1 Hole 22mm Diameter

RS Stock No.: 194-7456Brand: RS PRO
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

RS Pro

Series

CCS

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Grey/Yellow

Enclosure Material

ABS

IP Rating

IP65

Length

70mm

Width

70mm

Depth

51mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

For Use With

Control Switch and Equipment

Dimensions

70 x 70 x 51mm

Operating Temperature Range

-25 → +70°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 23.78

€ 23.78 Each (ex VAT)

€ 28.30

€ 28.30 Each (inc. VAT)

RS PRO Grey/Yellow ABS Push Button Enclosure - 1 Hole 22mm Diameter

€ 23.78

€ 23.78 Each (ex VAT)

€ 28.30

€ 28.30 Each (inc. VAT)

RS PRO Grey/Yellow ABS Push Button Enclosure - 1 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Series

CCS

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Grey/Yellow

Enclosure Material

ABS

IP Rating

IP65

Length

70mm

Width

70mm

Depth

51mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

For Use With

Control Switch and Equipment

Dimensions

70 x 70 x 51mm

Operating Temperature Range

-25 → +70°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more