RS PRO Guide Block EGH, 11.4kN Dynamic Load, 25mm Rail Width
RS Stock No.: 360-918Brand: RS PRO

Technical Document
Specifications
Brand
RS ProManufacturer Series
EGH
For Rail Width
25mm
Accuracy Class
H
Carriage Length
59.1mm
Carriage Width
48mm
Dynamic Load Rating
11.4kN
Static Load Rating
19.5kN
Size
25mm
Country of Origin
Taiwan, Province Of China
€ 154.32
€ 154.32 Each (ex VAT)
€ 183.64
€ 183.64 Each (inc. VAT)
RS PRO Guide Block EGH, 11.4kN Dynamic Load, 25mm Rail Width
1
€ 154.32
€ 154.32 Each (ex VAT)
€ 183.64
€ 183.64 Each (inc. VAT)
RS PRO Guide Block EGH, 11.4kN Dynamic Load, 25mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProManufacturer Series
EGH
For Rail Width
25mm
Accuracy Class
H
Carriage Length
59.1mm
Carriage Width
48mm
Dynamic Load Rating
11.4kN
Static Load Rating
19.5kN
Size
25mm
Country of Origin
Taiwan, Province Of China