E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Halogen Emergency Lighting, Twin Spot, 2 x 10 W, Non Maintained

RS Stock No.: 494-7874Brand: RS PRO
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Brand

RS Pro

Maintained

Non Maintained

Length

350 mm

Width

300 mm

Depth

115 mm

Lamp Type

Halogen

Wattage

2 x 10 W

IP Rating

IP20

Fitting Type

Twin Spot

Luminosity

200 lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

110 → 220 V

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Halogen Emergency Lighting, Twin Spot, 2 x 10 W, Non Maintained

P.O.A.

RS PRO Halogen Emergency Lighting, Twin Spot, 2 x 10 W, Non Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maintained

Non Maintained

Length

350 mm

Width

300 mm

Depth

115 mm

Lamp Type

Halogen

Wattage

2 x 10 W

IP Rating

IP20

Fitting Type

Twin Spot

Luminosity

200 lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

110 → 220 V

Country of Origin

United Kingdom

You may be interested in