Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Halogen Free Heat Shrink Tubing, Black 1.5mm Sleeve Dia. x 1.2m Length 3:1 Ratio

RS Stock No.: 281-2805Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

1.5mm

Colour

Black

Shrunk Diameter

0.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

BS3G 198 Part 3 Type 15, E1042-A6-March 2002, IEC 60684-3-216 Type D, RoHS Compliant

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

RS PRO Halogen Free Heat Shrink Tubing, Black 1.5mm Sleeve Dia. x 1.2m Length 3:1 Ratio

P.O.A.

RS PRO Halogen Free Heat Shrink Tubing, Black 1.5mm Sleeve Dia. x 1.2m Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

1.5mm

Colour

Black

Shrunk Diameter

0.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

BS3G 198 Part 3 Type 15, E1042-A6-March 2002, IEC 60684-3-216 Type D, RoHS Compliant

Country of Origin

Japan