Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Halogen Free Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 300mm Length 2:1 Ratio

RS Stock No.: 417-9548Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

2.4mm

Colour

Black

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

300mm

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

BS3G 198 Part 3 Type 15, E1042-A6-March 2002, IEC 60684-3-216 Type C, RoHS Compliant

Country of Origin

Japan

Product details

Pre-Cut Sleeving 2:1

Zero Halogen Heatshrink that exceeds the requirements of London Underground and the MOD and is recommended where fire safety is of prime importance. Areas such as public buildings, public transport, underground rail systems, submarines, hospitals and airports, etc.

Highly flame retardant with a flame temperature index of over 350°C
Totally halogen free
Very low smoke, meets LUL requirements
No toxic fume emission
High oxygen index of over 40%
Ideal for use in insulation, cable protection, cable identification, and encapsulation on connectors
Used as a cover to up-grade cable to meet full fire safety standards
Pre-Cut 300mm lengths

Approvals

E 1042-A6-March 2002, IEC 60684-3-216 type C, BS3G 198 part 3 type 15.

Halogen Free & Flame Retardant

Stock information temporarily unavailable.

P.O.A.

RS PRO Halogen Free Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 300mm Length 2:1 Ratio

P.O.A.

RS PRO Halogen Free Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 300mm Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

2.4mm

Colour

Black

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

300mm

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

BS3G 198 Part 3 Type 15, E1042-A6-March 2002, IEC 60684-3-216 Type C, RoHS Compliant

Country of Origin

Japan

Product details

Pre-Cut Sleeving 2:1

Zero Halogen Heatshrink that exceeds the requirements of London Underground and the MOD and is recommended where fire safety is of prime importance. Areas such as public buildings, public transport, underground rail systems, submarines, hospitals and airports, etc.

Highly flame retardant with a flame temperature index of over 350°C
Totally halogen free
Very low smoke, meets LUL requirements
No toxic fume emission
High oxygen index of over 40%
Ideal for use in insulation, cable protection, cable identification, and encapsulation on connectors
Used as a cover to up-grade cable to meet full fire safety standards
Pre-Cut 300mm lengths

Approvals

E 1042-A6-March 2002, IEC 60684-3-216 type C, BS3G 198 part 3 type 15.

Halogen Free & Flame Retardant