RS PRO Halogen Free Heat Shrink Tubing, Yellow 1.6mm Sleeve Dia. x 1.2m Length 2:1 Ratio
RS Stock No.: 267-1941Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSleeve Diameter
1.6mm
Colour
Yellow
Shrunk Diameter
0.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyolefin
Flame Retardant
Yes
Halogen Free
Yes
Standards Met
BS3G 198 Part 3 Type 15, DEF 59-97 Issue3 Type 8, E1042-A6-March 2002, IEC 60684-3-216 Type C, RoHS Compliant
You may be interested in
RS PRO Halogen Free Heat Shrink Tubing, Yellow 6.4mm Sleeve Dia. x 1.2m Length 2:1 RatioBrand: RS PRO
€ 13.83Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Halogen Free Heat Shrink Tubing, Yellow 1.6mm Sleeve Dia. x 1.2m Length 2:1 Ratio
1
P.O.A.
RS PRO Halogen Free Heat Shrink Tubing, Yellow 1.6mm Sleeve Dia. x 1.2m Length 2:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Halogen Free Heat Shrink Tubing, Yellow 6.4mm Sleeve Dia. x 1.2m Length 2:1 RatioBrand: RS PRO
€ 13.83Each (ex VAT)
Technical Document
Specifications
Brand
RS ProSleeve Diameter
1.6mm
Colour
Yellow
Shrunk Diameter
0.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyolefin
Flame Retardant
Yes
Halogen Free
Yes
Standards Met
BS3G 198 Part 3 Type 15, DEF 59-97 Issue3 Type 8, E1042-A6-March 2002, IEC 60684-3-216 Type C, RoHS Compliant
You may be interested in
RS PRO Halogen Free Heat Shrink Tubing, Yellow 6.4mm Sleeve Dia. x 1.2m Length 2:1 RatioBrand: RS PRO
€ 13.83Each (ex VAT)