RS PRO Handheld Stroboscope, 12500rpm Max, ±0.01 % Accuracy, 9μs Sample Time

Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.01 %
Sample Time
9µs
Flash Colour
Xenon White
Dimensions
240 x 65 x 40mm
Weight
415g
Height
40mm
Length
240mm
Maximum Operating Temperature
+40°C
Maximum Speed
12500rpm
Minimum Flash Rate
30fp/min
Minimum Operating Temperature
0°C
Minimum Speed
30rpm
Width
65mm
Country of Origin
Germany
Product details
RS Pro Rolux Xenon Stroboscope
This professional handheld stroboscope benefits from its highly compact design and uses xenon technology to create extremely bright flashes making it an excellent choice for use in poorly accessible or particularly sensitive areas. The Rolux is ideal for proximity rotational speed measurement of plants and machinery, as well as for observing moving parts in operation and can also be used to observe fan blade deformation, the position of a toothed belt under load or separation of substances in a centrifuge.
Feartures and Benefits
Xenon technology
1200 Lux
Flash duration less than 9μs
More than 2 hours continous use time with battery
Lithium-Ion battery technology
Continous use possible with power supply unit
Measuring range from 30 to 12,500 flashes per minute (fpm)
Longevity of Xenon lamp more than 200.000.000 flashes (@ 6.000 fpm)
Dynamic rotary encoder
LCD display
Supplied in portable case with trigger plug, 4 country plugs, powersupply unit
Operating manual in 10 languages
Device-specific test certificate
€ 1,586.91
€ 1,586.91 Each (ex VAT)
€ 1,888.42
€ 1,888.42 Each (inc. VAT)
Calibration type
No Calibration
1
€ 1,586.91
€ 1,586.91 Each (ex VAT)
€ 1,888.42
€ 1,888.42 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.01 %
Sample Time
9µs
Flash Colour
Xenon White
Dimensions
240 x 65 x 40mm
Weight
415g
Height
40mm
Length
240mm
Maximum Operating Temperature
+40°C
Maximum Speed
12500rpm
Minimum Flash Rate
30fp/min
Minimum Operating Temperature
0°C
Minimum Speed
30rpm
Width
65mm
Country of Origin
Germany
Product details
RS Pro Rolux Xenon Stroboscope
This professional handheld stroboscope benefits from its highly compact design and uses xenon technology to create extremely bright flashes making it an excellent choice for use in poorly accessible or particularly sensitive areas. The Rolux is ideal for proximity rotational speed measurement of plants and machinery, as well as for observing moving parts in operation and can also be used to observe fan blade deformation, the position of a toothed belt under load or separation of substances in a centrifuge.
Feartures and Benefits
Xenon technology
1200 Lux
Flash duration less than 9μs
More than 2 hours continous use time with battery
Lithium-Ion battery technology
Continous use possible with power supply unit
Measuring range from 30 to 12,500 flashes per minute (fpm)
Longevity of Xenon lamp more than 200.000.000 flashes (@ 6.000 fpm)
Dynamic rotary encoder
LCD display
Supplied in portable case with trigger plug, 4 country plugs, powersupply unit
Operating manual in 10 languages
Device-specific test certificate