Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Handheld Thermohygrometer, ±3 %RH Accuracy, +1333°C Max, 95%RH Max

RS Stock No.: 507-5813Brand: RS PRO
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1333°C

Maximum Humidity Measurement

95%RH

Best Temperature Measurement Accuracy

±0.8 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±3 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Printer

Yes

Functions

Hold

Power Source

Battery

Battery Type

AAA

Battery Life

30 h

Minimum Operating Temperature

0°C

Weight

385g

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Handheld Thermohygrometer, ±3 %RH Accuracy, +1333°C Max, 95%RH Max

P.O.A.

RS PRO Handheld Thermohygrometer, ±3 %RH Accuracy, +1333°C Max, 95%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1333°C

Maximum Humidity Measurement

95%RH

Best Temperature Measurement Accuracy

±0.8 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±3 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Printer

Yes

Functions

Hold

Power Source

Battery

Battery Type

AAA

Battery Life

30 h

Minimum Operating Temperature

0°C

Weight

385g

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China