E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Hanging Weighing Scale, 50kg Weight Capacity

RS Stock No.: 111-3672Brand: RS PRO
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

RS Pro

Weighing Capacity

50kg

Scale Type

Hanging

Resolution

100 g

Weighpan Dimensions

176.5 x 90 x 30mm

Weighpan Length

176.5mm

Weighpan Width

90mm

Weighpan Height

30mm

Net Weight

0.25kg

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

Country of Origin

China

Product details

RS Pro Hanging Scales

The RS Pro hanging scales are ideal for weighing items, for example when checking in goods or shipping them.
The scales feature a stainless steel hook for supporting the item to be measured and a clear screen to display the weight. The built-in handle enables you to pick up the scale easily. A handy extractable tape measure is also included, up to 100cm approx.
Three buttons on the scale provide on/off function, switching unit of measure and a data hold function. By pushing the data hold function, the display keeps the value on screen until you are ready to move on. The unit button allows you to switch between kilograms (kg), pounds (lb) and newtons (N).
If the scales are left on, auto-off function kicks in and switches the scale off to avoid wasting battery.

You may be interested in
Kern Weighing Scale, 50kg Weight Capacity
€ 133.32Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Hanging Weighing Scale, 50kg Weight Capacity

P.O.A.

RS PRO Hanging Weighing Scale, 50kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kern Weighing Scale, 50kg Weight Capacity
€ 133.32Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Weighing Capacity

50kg

Scale Type

Hanging

Resolution

100 g

Weighpan Dimensions

176.5 x 90 x 30mm

Weighpan Length

176.5mm

Weighpan Width

90mm

Weighpan Height

30mm

Net Weight

0.25kg

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

Country of Origin

China

Product details

RS Pro Hanging Scales

The RS Pro hanging scales are ideal for weighing items, for example when checking in goods or shipping them.
The scales feature a stainless steel hook for supporting the item to be measured and a clear screen to display the weight. The built-in handle enables you to pick up the scale easily. A handy extractable tape measure is also included, up to 100cm approx.
Three buttons on the scale provide on/off function, switching unit of measure and a data hold function. By pushing the data hold function, the display keeps the value on screen until you are ready to move on. The unit button allows you to switch between kilograms (kg), pounds (lb) and newtons (N).
If the scales are left on, auto-off function kicks in and switches the scale off to avoid wasting battery.

You may be interested in
Kern Weighing Scale, 50kg Weight Capacity
€ 133.32Each (ex VAT)