E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Heat Seal Tubing, 1 Roll, 150m Length

RS Stock No.: 513-865Brand: RS PRO
brand-logo
View all in Heat Seal Tubing

Technical Document

Specifications

Brand

RS Pro

Width

300mm

Length Per Roll

150m

Number of Rolls

1

Anti-Static

Yes

Country of Origin

United Kingdom

Product details

Heat Sealers

2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge

You may be interested in
RS PRO Heat Seal Tubing, 1 Roll, 150m Length
€ 185.131 Box of 1 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Heat Seal Tubing, 1 Roll, 150m Length

P.O.A.

RS PRO Heat Seal Tubing, 1 Roll, 150m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Heat Seal Tubing, 1 Roll, 150m Length
€ 185.131 Box of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Width

300mm

Length Per Roll

150m

Number of Rolls

1

Anti-Static

Yes

Country of Origin

United Kingdom

Product details

Heat Sealers

2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge

You may be interested in
RS PRO Heat Seal Tubing, 1 Roll, 150m Length
€ 185.131 Box of 1 (ex VAT)